10103432 | WISKA

Cable gland, Ø 32 mm, M25, 29 mm, Clamping range 10 to 17 mm, IP66/IP68, 10103432

Order No.: 49P1502
EAN: 4007685084727
MPN:
10103432
ESKE/1-e 25 LT
Series: ESKE/1-e LT
10103432 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2947 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
364.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
7.2947 €

Cable Gland, 10103432, WISKA

Ex-Cable gland, Low temperature, polyamide with short thread, M25.

Technical specifications
Filter Property Value
Product type cable gland
Version Ø 32 mm
Thread size M25
min. clamping range 10 mm
max. clamping range 17 mm
spanner size 29 mm
Length 47 mm
Degree of protection (IP) IP66/IP68
Material PA
min. operating temperature -60 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15