10065905 | WISKA

Cable gland, M63, Clamping range 34 to 48 mm, IP68/IP69, metal, 10065905

Order No.: 49P1422
EAN: 4007685012072
MPN:
10065905
EMSVG 63
Series: SPRINT EMSVG
10065905 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
350.5978 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
350.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
350.5978 €

Cable Gland, 10065905, WISKA

Pressure compensation cable gland, brass nickel-plated, M63.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M63
min. clamping range 34 mm
max. clamping range 48 mm
Length 83 mm
Degree of protection (IP) IP68/IP69
Material brass, nickel-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15