10065901 | WISKA

Cable gland, M25, Clamping range 9 to 17 mm, IP68/IP69, metal, 10065901

Order No.: 49P1418
EAN: 4007685012034
MPN:
10065901
EMSVG 25
Series: SPRINT EMSVG
10065901 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
78.4924 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
78.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
78.4924 €

Cable Gland, 10065901, WISKA

Pressure compensation cable gland, brass nickel-plated, M25.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M25
min. clamping range 9 mm
max. clamping range 17 mm
Length 52 mm
Degree of protection (IP) IP68/IP69
Material brass, nickel-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15