10065902 | WISKA
Cable gland, M32, Clamping range 13 to 21 mm, IP68/IP69, metal, 10065902
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
102.221 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable Gland, 10065902, WISKA
Pressure compensation cable gland, brass nickel-plated, M32.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M32 | |
| min. clamping range | 13 mm | |
| max. clamping range | 21 mm | |
| Length | 56 mm | |
| Degree of protection (IP) | IP68/IP69 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |