10065899 | WISKA

Cable gland, M16, Clamping range 4.5 to 10 mm, IP68/IP69, metal, 10065899

Order No.: 49P1416
EAN: 4007685658997
MPN:
10065899
EMSVG 16
Series: SPRINT EMSVG
10065899 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.9661 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
54.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
54.9661 €

Cable Gland, 10065899, WISKA

Pressure compensation cable gland, brass nickel-plated, M16.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M16
min. clamping range 4.5 mm
max. clamping range 10 mm
Length 42 mm
Degree of protection (IP) IP68/IP69
Material brass, nickel-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15