10065363 | WISKA

Cable gland, M40, 46 mm, Clamping range 16 to 28 mm, IP66/IP68, metal, 10065363

Order No.: 49P1389
EAN: 4007685033671
MPN:
10065363
ESSKE-4 40 LT EMV-Z
10065363 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
113.764 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
568.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
113.764 €

EX-EMC Cable Gland, 10065363, WISKA

EX-EMC Cable Gland, Low Temperature, Stainless steel 1.4404, M40.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M40
min. clamping range 16 mm
max. clamping range 28 mm
spanner size 46 mm
Length 55 mm
Degree of protection (IP) IP66/IP68
Material stainless steel/PA
Colour metal
min. operating temperature -60 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15