10065362 | WISKA
Cable gland, M32, 36 mm, Clamping range 13 to 21 mm, IP66/IP68, metal, 10065362
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.8323 € *
Standard delivery time from the manufacturer is: 3 Weeks
EX-EMC Cable Gland, 10065362, WISKA
EX-EMC Cable Gland, Low Temperature, Stainless steel 1.4404, M32.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M32 | |
| min. clamping range | 13 mm | |
| max. clamping range | 21 mm | |
| spanner size | 36 mm | |
| Length | 44 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | stainless steel/PA | |
| Colour | metal | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 75 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |