10065361 | WISKA

Cable gland, M25, 30 mm, Clamping range 10 to 17 mm, IP66/IP68, metal, 10065361

Order No.: 49P1387
EAN: 4007685033657
MPN:
10065361
ESSKE-4 25 LT EMV-Z
10065361 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
65.5214 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
655.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
65.5214 €

EX-EMC Cable Gland, 10065361, WISKA

EX-EMC Cable Gland, Low Temperature, Stainless steel 1.4404, M25.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M25
min. clamping range 10 mm
max. clamping range 17 mm
spanner size 30 mm
Length 42 mm
Degree of protection (IP) IP66/IP68
Material stainless steel/PA
Colour metal
min. operating temperature -60 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15