10065358 | WISKA

Cable gland, M12, 17 mm, Clamping range 4 to 7 mm, IP66/IP68, metal, 10065358

Order No.: 49P1384
EAN: 4007685033626
MPN:
10065358
ESSKE-4 12 LT EMV-Z
10065358 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.8785 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
358.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
35.8785 €

EX-EMC Cable Gland, 10065358, WISKA

EX-EMC Cable Gland, Low Temperature, Stainless steel 1.4404, M12.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M12
min. clamping range 4 mm
max. clamping range 7 mm
spanner size 17 mm
Length 30 mm
Degree of protection (IP) IP66/IP68
Material stainless steel/PA
Colour metal
min. operating temperature -60 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15