10063648 | WISKA

Adapter, glass fibre-reinforced, M63/PG42, 68 mm, light gray, 10063648

Order No.: 49P0690
EAN: 4007685029025
MPN:
10063648
AMP 63/42 LG
Series: AMP
10063648 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6521 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
33.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
6.6521 €
Technical specifications
Filter Property Value
Product type adapter
Version glass fibre-reinforced
Thread size M63/PG42
spanner size 68 mm
Length 22 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes