10063640 | WISKA

Adapter, glass fibre-reinforced, M32/PG21, 36 mm, light gray, 10063640

Order No.: 49P0682
EAN: 4007685028943
MPN:
10063640
AMP 32/21 LG
Series: AMP
10063640 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4161 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.4161 €
Technical specifications
Filter Property Value
Product type adapter
Version glass fibre-reinforced
Thread size M32/PG21
spanner size 36 mm
Length 30 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes