10063645 | WISKA

Adapter, glass fibre-reinforced, M50/PG36, 55 mm, light gray, 10063645

Order No.: 49P0687
EAN: 4007685028998
MPN:
10063645
AMP 50/36 LG
Series: AMP
10063645 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6057 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
3.6057 €
Technical specifications
Filter Property Value
Product type adapter
Version glass fibre-reinforced
Thread size M50/PG36
spanner size 55 mm
Length 32 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes