10063631 | WISKA

Adapter, glass fibre-reinforced, M16/PG11, 22 mm, light gray, 10063631

Order No.: 49P0672
EAN: 4007685028875
MPN:
10063631
AMP 16/11 LG
Series: AMP
10063631 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.357 €
Technical specifications
Filter Property Value
Product type adapter
Version glass fibre-reinforced
Thread size M16/PG11
spanner size 22 mm
Length 27 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes