10063628 | WISKA

Adapter, glass fibre-reinforced, M12/PG7, 16 mm, light gray, 10063628

Order No.: 49P0670
EAN: 4007685028844
MPN:
10063628
AMP 12/7 LG
Series: AMP
10063628 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.3332 €
Technical specifications
Filter Property Value
Product type adapter
Version glass fibre-reinforced
Thread size M12/PG7
spanner size 16 mm
Length 27 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes