10016965 | WISKA

Cable gland, M72, 70/78 mm, Clamping range 41 to 44.5 mm, IP54, 10016965

Order No.: 49P1211
EAN: 4007685169653
MPN:
10016965
KVMS 72-W44/Cr
Series: KVMS, Typ W
10016965 WISKA Cable Glands Image 1
10016965 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
154.3311 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
154.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
154.3311 €

Cable gland, 10016965, WISKA

Cable gland, brass chromed-plated, similar to DIN 89280, M72.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M72
min. clamping range 41 mm
max. clamping range 44.5 mm
spanner size 70/78 mm
Length 73 mm
Degree of protection (IP) IP54
Material brass, chrome-plated
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15