10016961 | WISKA

Cable gland, M45, 46/51 mm, Clamping range 30 to 32.5 mm, IP54, 10016961

Order No.: 49P1207
EAN: 4007685169615
MPN:
10016961
KVMS 45-W32/Cr
Series: KVMS, Typ W
10016961 WISKA Cable Glands Image 1
10016961 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.3735 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
48.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
48.3735 €

Cable gland, 10016961, WISKA

Cable gland, brass chromed-plated, similar to DIN 89280, M45.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M45
min. clamping range 30 mm
max. clamping range 32.5 mm
spanner size 46/51 mm
Length 62 mm
Degree of protection (IP) IP54
Material brass, chrome-plated
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15