10016963 | WISKA

Cable gland, M56, 55/62 mm, Clamping range 35 to 38.5 mm, IP54, 10016963

Order No.: 49P1209
EAN: 4007685169639
MPN:
10016963
KVMS 56-W38/Cr
Series: KVMS, Typ W
10016963 WISKA Cable Glands Image 1
10016963 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
87.6911 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
87.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
87.6911 €

Cable gland, 10016963, WISKA

Cable gland, brass chromed-plated, similar to DIN 89280, M56.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M56
min. clamping range 35 mm
max. clamping range 38.5 mm
spanner size 55/62 mm
Length 68 mm
Degree of protection (IP) IP54
Material brass, chrome-plated
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15