10016951 | WISKA

Cable gland, M24, 24/29 mm, Clamping range 12 to 14.5 mm, IP54, 10016951

Order No.: 49P1197
EAN: 4007685169516
MPN:
10016951
KVMS 24-W14/Cr
Series: KVMS, Typ W
10016951 WISKA Cable Glands Image 1
10016951 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.0773 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.0773 €

Cable gland, 10016951, WISKA

Cable gland, brass chromed-plated, similar to DIN 89280, M24.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M24
min. clamping range 12 mm
max. clamping range 14.5 mm
spanner size 24/29 mm
Length 49 mm
Degree of protection (IP) IP54
Material brass, chrome-plated
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15