10016947 | WISKA

Cable gland, M18, 19/24 mm, Clamping range 8 to 10.5 mm, IP54, 10016947

Order No.: 49P1193
EAN: 4007685169479
MPN:
10016947
KVMS 18-W10/Cr
Series: KVMS, Typ W
10016947 WISKA Cable Glands Image 1
10016947 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.1495 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.1495 €

Cable gland, 10016947, WISKA

Cable gland, brass chromed-plated, similar to DIN 89280, M18.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M18
min. clamping range 8 mm
max. clamping range 10.5 mm
spanner size 19/24 mm
Length 43 mm
Degree of protection (IP) IP54
Material brass, chrome-plated
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15