10016472 | WISKA

Cable gland, M80, 85 mm, Clamping range 54 to 58.5 mm, IP54, 10016472

Order No.: 49P0939
EAN: 4007685057813
MPN:
10016472
KVM 80-W58
Series: KVM, Typ W
10016472 WISKA Cable Glands Image 1
10016472 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
187.7582 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
187.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
187.7582 €

Cable gland, 10016472, WISKA

Cable gland, brass, DIN 89280, M80.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M80
min. clamping range 54 mm
max. clamping range 58.5 mm
spanner size 85 mm
Length 79 mm
Degree of protection (IP) IP54
Material brass
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes