10010867 | WISKA

Cable gland, M24, 24 mm, Clamping range 12 to 14.5 mm, IP54, 10010867

Order No.: 49P0918
EAN: 4007685108676
MPN:
10010867
KVM 24-W14
Series: KVM, Typ W
10010867 WISKA Cable Glands Image 1
10010867 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3776 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.3776 €

Cable gland, 10010867, WISKA

Cable gland, brass, DIN 89280, M24.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M24
min. clamping range 12 mm
max. clamping range 14.5 mm
spanner size 24 mm
Length 49 mm
Degree of protection (IP) IP54
Material brass
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes