10010861 | WISKA

Cable gland, M16, 17 mm, Clamping range 6 to 7.5 mm, IP54, 10010861

Order No.: 49P0913
EAN: 4007685108614
MPN:
10010861
KVM 16-W7
Series: KVM, Typ W
10010861 WISKA Cable Glands Image 1
10010861 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2578 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.2578 €

Cable gland, 10010861, WISKA

Cable gland, brass, DIN 89280, M16.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M16
min. clamping range 6 mm
max. clamping range 7.5 mm
spanner size 17 mm
Length 40 mm
Degree of protection (IP) IP54
Material brass
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes