10010862 | WISKA

Cable gland, M18, 19 mm, Clamping range 7 to 8.5 mm, IP54, 10010862

Order No.: 49P0915
EAN: 4007685108621
MPN:
10010862
KVM 18-W8
Series: KVM, Typ W
10010862 WISKA Cable Glands Image 1
10010862 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3066 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.3066 €

Cable gland, 10010862, WISKA

Cable gland, brass, DIN 89280, M18.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M18
min. clamping range 7 mm
max. clamping range 8.5 mm
spanner size 19 mm
Length 43 mm
Degree of protection (IP) IP54
Material brass
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes