10010890 | WISKA

Cable gland, M105, 105 mm, Clamping range 68 to 73 mm, IP54, 10010890

Order No.: 49P0910
EAN: 4007685108904
MPN:
10010890
KVM 105-W70
Series: KVM, Typ W
10010890 WISKA Cable Glands Image 1
10010890 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
698.1016 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
698.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
698.1016 €

Cable gland, 10010890, WISKA

Cable gland, brass, DIN 89280, M105.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M105
min. clamping range 68 mm
max. clamping range 73 mm
spanner size 105 mm
Length 88 mm
Degree of protection (IP) IP54
Material brass
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes