10016453 | WISKA
Cable gland, M80, 85 mm, Clamping range 59 to 62 mm, IP54, 10016453
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
187.7582 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable gland, 10016453, WISKA
Cable gland, brass, DIN 89280, M80.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M80 | |
| min. clamping range | 59 mm | |
| max. clamping range | 62 mm | |
| spanner size | 85 mm | |
| Length | 79 mm | |
| Degree of protection (IP) | IP54 | |
| Material | brass | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |