10016341 | WISKA

Cable gland, M45 to M50, 46/55 mm, Clamping range 26 to 28.5 mm, IP54, 10016341

Order No.: 49P1080
EAN: 4007685163415
MPN:
10016341
EKVM 45/50-W28
Series: EKVM, Typ W
10016341 WISKA Cable Glands Image 1
10016341 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.6805 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
54.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
54.6805 €

Cable gland, 10016341, WISKA

Cable gland, brass, DIN 89280, 45/50-W28, blank.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M45 to M50
min. clamping range 26 mm
max. clamping range 28.5 mm
spanner size 46/55 mm
Length 59 mm
Degree of protection (IP) IP54
Material brass
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15