10016336 | WISKA

Cable gland, M30 to M32, 30/36 mm, Clamping range 16 to 18.5 mm, IP54, 10016336

Order No.: 49P1075
EAN: 4007685052849
MPN:
10016336
EKVM 30/32-W18
Series: EKVM, Typ W
10016336 WISKA Cable Glands Image 1
10016336 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.2546 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.2546 €

Cable gland, 10016336, WISKA

Cable gland, brass, DIN 89280, 30/32-W18, blank.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M30 to M32
min. clamping range 16 mm
max. clamping range 18.5 mm
spanner size 30/36 mm
Length 51 mm
Degree of protection (IP) IP54
Material brass
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15