10016339 | WISKA

Cable gland, M36 to M40, 36/46 mm, Clamping range 22 to 24.5 mm, IP54, 10016339

Order No.: 49P1078
EAN: 4007685052818
MPN:
10016339
EKVM 36/40-W24
Series: EKVM, Typ W
10016339 WISKA Cable Glands Image 1
10016339 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.9293 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
27.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.9293 €

Cable gland, 10016339, WISKA

Cable gland, brass, DIN 89280, 36/40-W24, blank.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M36 to M40
min. clamping range 22 mm
max. clamping range 24.5 mm
spanner size 36/46 mm
Length 56 mm
Degree of protection (IP) IP54
Material brass
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15