10016329 | WISKA

Cable gland, M18 to M20, 19/24 mm, Clamping range 7 to 8.5 mm, IP54, 10016329

Order No.: 49P1068
EAN: 4007685052245
MPN:
10016329
EKVM 18/20-W8
Series: EKVM, Typ W
10016329 WISKA Cable Glands Image 1
10016329 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2106 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.2106 €

Cable gland, 10016329, WISKA

Cable gland, brass, DIN 89280, 18/20-W8, blank.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M18 to M20
min. clamping range 7 mm
max. clamping range 8.5 mm
spanner size 19/24 mm
Length 41 mm
Degree of protection (IP) IP54
Material brass
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15