10013175 | WISKA

Counter nut, Ø 35 mm, M24, 30 mm, 10013175

Order No.: 49P1311
EAN: 4007685131759
MPN:
10013175
GM 24/Ni
Series: GM
10013175 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7255 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.7255 €

Locknut, 10013175, WISKA

Locknut, brass nickel-plated, according to DIN 89280, M24.

Technical specifications
Filter Property Value
Product type counter nut
Version Ø 35 mm
Thread size M24
spanner size 30 mm
Length 5 mm
Material brass, nickel-plated
min. operating temperature -150 °C
max. operating temperature 250 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74153300
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15