10011557 | WISKA

Counter nut, Ø 70 mm, M56, 65 mm, 10011557

Order No.: 49P1304
EAN: 4007685115575
MPN:
10011557
GM 56/Ni
Series: GM
10011557 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.9099 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.9099 €

Locknut, 10011557, WISKA

Locknut, brass nickel-plated, according to DIN 89280, M56.

Technical specifications
Filter Property Value
Product type counter nut
Version Ø 70 mm
Thread size M56
spanner size 65 mm
Length 9 mm
Material brass, nickel-plated
min. operating temperature -150 °C
max. operating temperature 250 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74153300
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15