10011606 | WISKA

Counter nut, Ø 25 mm, M16, 22 mm, 10011606

Order No.: 49P1306
EAN: 4007685116060
MPN:
10011606
GM 16/Ni
Series: GM
10011606 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6997 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.6997 €

Locknut, 10011606, WISKA

Locknut, brass nickel-plated, according to DIN 89280, M16.

Technical specifications
Filter Property Value
Product type counter nut
Version Ø 25 mm
Thread size M16
spanner size 22 mm
Length 4 mm
Material brass, nickel-plated
min. operating temperature -150 °C
max. operating temperature 250 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74153300
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15