10011708 | WISKA

Counter nut, Ø 130 mm, M105, 120 mm, 10011708

Order No.: 49P1307
EAN: 4007685117081
MPN:
10011708
GM 105/Ni
Series: GM
10011708 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
159.0673 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
159.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
159.0673 €

Locknut, 10011708, WISKA

Locknut, brass nickel-plated, according to DIN 89280, M105.

Technical specifications
Filter Property Value
Product type counter nut
Version Ø 130 mm
Thread size M105
spanner size 120 mm
Length 14 mm
Material brass, nickel-plated
min. operating temperature -150 °C
max. operating temperature 250 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74153300
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15