10010889 | WISKA

Cable gland, M80, 85 mm, Clamping range 64 to 68 mm, IP54, 10010889

Order No.: 49P0942
EAN: 4007686070354
MPN:
10010889
KVM 80-W67
Series: KVM, Typ W
10010889 WISKA Cable Glands Image 1
10010889 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
187.7582 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
187.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
187.7582 €

Cable gland, 10010889, WISKA

Cable gland, brass, DIN 89280, M80.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M80
min. clamping range 64 mm
max. clamping range 68 mm
spanner size 85 mm
Length 79 mm
Degree of protection (IP) IP54
Material brass
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes