2898170000 | Weidmüller
Terminal block, push-in connection, 2.5 mm², 4 pole, 24 A, 8 kV, green/yellow, 2898170000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0218 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0218 €
10 pcs.
4.6886 €
50 pcs.
4.3911 €
100 pcs.
4.1293 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in terminal, 2898170000, Weidmüller
Plug-in terminal, PUSH IN, Green/yellow, 2.5 mm², 24 A, number of connections: 4, number of layers: 1, TS 35.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Number of terminals | 4 | |
| Pin number | 4 pole | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 20 to 14 | |
| Rated surge voltage | 8 kV | |
| Rated current | 24 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 36.5 mm | |
| Width | 5.1 mm | |
| Height | 87 mm | |
| Connection | push-in connection | |
| Colour | green/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |