2675880000 | Weidmüller

Terminal block, push-in connection, 2.5 mm², 4 pole, 24 A, 8 kV, dark beige, 2675880000

Order No.: 51P6574
EAN: 4050118817676
MPN:
2675880000
APGTB 2.5 FT 4C/2 DL
Series: A-Reihe
2675880000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0944 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9397 €
50 pcs.
1.8088 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in terminal, 2675880000, Weidmüller

Plug-in terminal, PUSH IN, dark beige, 2.5 mm², 24 A, number of connections: 4, number of layers: 1, TS 35.

Technical specifications
Filter Property Value
Version feed through terminal
Number of terminals 4
Pin number 4 pole
Cable cross-section 2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Length 36.5 mm
Width 5.1 mm
Height 36.5 mm
Connection push-in connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No