2675930000 | Weidmüller
Terminal block, push-in connection, 2.5 mm², 4 pole, 24 A, 8 kV, dark beige, 2675930000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7600 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
10 pcs.
4.4506 €
50 pcs.
4.1650 €
100 pcs.
3.9151 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in terminal, 2675930000, Weidmüller
Plug-in terminal, PUSH IN, dark beige, 2.5 mm², 24 A, number of connections: 4, number of layers: 2, TS 35.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | feed through terminal | |
| Number of terminals | 4 | |
| Pin number | 4 pole | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 24 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 50.5 mm | |
| Width | 5.1 mm | |
| Height | 91 mm | |
| Connection | push-in connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |