2675940000 | Weidmüller

Terminal block, push-in connection, 2.5 mm², 4 pole, 24 A, 8 kV, green/yellow, 2675940000

Order No.: 51P6634
EAN: 4050118716474
MPN:
2675940000
APGTB 2.5 2T PE 4C/2 DL
Series: A-Reihe
2675940000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9377 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
6.94 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9377 €
10 pcs.
6.4736 €
50 pcs.
6.0809 €
100 pcs.
5.7120 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in terminal, 2675940000, Weidmüller

Plug-in terminal, PUSH IN, Green/yellow, 2.5 mm², 24 A, number of connections: 4, number of layers: 2, TS 35.

Technical specifications
Filter Property Value
Version terminal block
Number of terminals 4
Pin number 4 pole
Cable cross-section 2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 50.5 mm
Width 5.1 mm
Height 91 mm
Connection push-in connection
Colour green/yellow
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes