2728780000 | Weidmüller

Through terminal block, push-in connection, 150 mm², 309 A, 8 kV, blue, 2728780000

Order No.: 51P5832
EAN: 4050118801736
MPN:
2728780000
A2C 150/185 BL-DM
Series: A-Reihe
2728780000 Weidmüller Series Terminals Image 1
2728780000 Weidmüller Series Terminals Image 2
2728780000 Weidmüller Series Terminals Image 3
2728780000 Weidmüller Series Terminals Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.1514 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
38.15 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1514 €
5 pcs.
35.7714 €
10 pcs.
33.6770 €
25 pcs.
31.8087 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 2728780000, Weidmüller

Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Cable cross-section 150 mm²
AWG cross-section AWG 1/0
Rated surge voltage 8 kV
Rated current 309 A
Rated Voltage 1000 V
Degree of soiling 3
Length 98 mm
Width 31 mm
Height 151 mm
Connection push-in connection
Colour blue
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes