2728710000 | Weidmüller

Through terminal block, push-in connection, 150 mm², 309 A, 8 kV, blue, 2728710000

Order No.: 51P5831
EAN: 4050118801750
MPN:
2728710000
A2C 150/185 BL
Series: A-Reihe
2728710000 Weidmüller Series Terminals Image 1
2728710000 Weidmüller Series Terminals Image 2
2728710000 Weidmüller Series Terminals Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.7472 € *
Available in 6 Days: 25 pcs. - if ordered today
Total Price:
36.75 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7472 €
5 pcs.
34.4505 €
10 pcs.
32.4156 €
25 pcs.
30.6187 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 2728710000, Weidmüller

Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Cable cross-section 150 mm²
AWG cross-section AWG 1/0
Rated surge voltage 8 kV
Rated current 309 A
Rated Voltage 1000 V
Degree of soiling 3
Length 98 mm
Width 31 mm
Height 118 mm
Connection push-in connection
Colour blue
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes