2728770000 | Weidmüller
Through terminal block, push-in connection, 150 mm², 309 A, 8 kV, dark beige, 2728770000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.1514 € *
Available in 6 Days: 25 pcs. - if ordered today
Total Price:
38.15 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1514 €
5 pcs.
35.7714 €
10 pcs.
33.6770 €
25 pcs.
31.8087 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 2728770000, Weidmüller
Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 2 | |
| Cable cross-section | 150 mm² | |
| AWG cross-section | AWG 1/0 | |
| Rated surge voltage | 8 kV | |
| Rated current | 309 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 98 mm | |
| Width | 31 mm | |
| Height | 151 mm | |
| Connection | push-in connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |