2728720000 | Weidmüller

Through terminal block, push-in connection, 150 mm², 309 A, 8 kV, black/yellow, 2728720000

Order No.: 51P5839
EAN: 4050118801583
MPN:
2728720000
A2C 150/185 FE
Series: A-Reihe
2728720000 Weidmüller Series Terminals Image 1
2728720000 Weidmüller Series Terminals Image 2
2728720000 Weidmüller Series Terminals Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.5203 € *
Available in 6 Days: 25 pcs. - if ordered today
Total Price:
38.52 € *
Price list
Quantity
Price per unit*
1 pcs.
38.5203 €
5 pcs.
36.1046 €
10 pcs.
33.9745 €
25 pcs.
32.0943 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 2728720000, Weidmüller

Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Cable cross-section 150 mm²
AWG cross-section AWG 1/0
Rated surge voltage 8 kV
Rated current 309 A
Rated Voltage 1000 V
Degree of soiling 3
Length 98 mm
Width 31 mm
Height 118 mm
Connection push-in connection
Colour black/yellow
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes