2675870000 | Weidmüller
Terminal block, push-in connection, 2.5 mm², 3 pole, 24 A, 8 kV, green/yellow, 2675870000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2840 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
10 pcs.
3.9984 €
50 pcs.
3.7485 €
100 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in terminal, 2675870000, Weidmüller
Plug-in terminal, PUSH IN, Green/yellow, 2.5 mm², 24 A, number of connections: 3, number of layers: 1, TS 35.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Number of terminals | 3 | |
| Pin number | 3 pole | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 24 A | |
| Rated Voltage | 800 V | |
| Length | 36.5 mm | |
| Width | 5.1 mm | |
| Height | 36.5 mm | |
| Connection | push-in connection | |
| Colour | green/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |