2675850000 | Weidmüller

Terminal block, push-in connection, 2.5 mm², 3 pole, 24 A, 8 kV, dark beige, 2675850000

Order No.: 51P6455
EAN: 4050118716689
MPN:
2675850000
APGTB 2.5 FT 3C/1 DL
Series: A-Reihe
2675850000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6898 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5708 €
50 pcs.
1.4637 €
100 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in terminal, 2675850000, Weidmüller

Plug-in terminal, PUSH IN, dark beige, 2.5 mm², 24 A, number of connections: 3, number of layers: 1, TS 35.

Technical specifications
Filter Property Value
Version feed through terminal
Number of terminals 3
Pin number 3 pole
Cable cross-section 2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Length 36.5 mm
Width 5.1 mm
Height 36.5 mm
Connection push-in connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes