1977360000 | Weidmüller
PCB terminal, 26 pole, pitch 5 mm, angled, orange, 1977360000
Order No.: 51P4293
EAN: 4032248672943
MPN:
1977360000
LL2N 5.00/26/90 3.2SN OR BX
Series: OMNIMATE Signal - Serie LL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6251 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
14.63 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6251 €
10 pcs.
13.7088 €
50 pcs.
12.9115 €
100 pcs.
12.3641 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 1977360000, Weidmüller
Multi-row PCB terminal with proven clamping yoke connections, in 5.00 mm pitch. 90° conductor outlet direction. Suitable for conductor cross-sections up to 6.0 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB connector | |
| Contact type | pin | |
| Pin number | 26 pole | |
| Grid | 5 mm | |
| Connection | clamp connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 500 V | |
| Rated current | 32.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |