1934320000 | Weidmüller

PCB terminal, 6 pole, pitch 5 mm, angled, orange, 1934320000

Order No.: 51P4287
EAN: 4032248590896
MPN:
1934320000
LL2N 5.00/06/90 3.2SN OR BX
1934320000 Weidmüller PCB Connection Systems Image 1
1934320000 Weidmüller PCB Connection Systems Image 2
1934320000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4867 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
10 pcs.
3.2606 €
50 pcs.
3.0702 €
100 pcs.
2.8917 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 1934320000, Weidmüller

Multi-row PCB terminal with proven clamping yoke connections, in 5.00 mm pitch. 90° conductor outlet direction. Suitable for conductor cross-sections up to 6.0 mm².

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 6 pole
Grid 5 mm
Connection clamp connection
Orientation angled
contact surface tin-plated
Rated voltage 500 V
Rated current 32.5 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes