1977270000 | Weidmüller
PCB terminal, 10 pole, pitch 5 mm, angled, orange, 1977270000
Order No.: 51P4289
EAN: 4032248672752
MPN:
1977270000
LL2N 5.00/10/90 3.2SN OR BX
Series: OMNIMATE Signal - Serie LL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6287 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
5.63 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6287 €
10 pcs.
5.2836 €
50 pcs.
4.9623 €
100 pcs.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 1977270000, Weidmüller
Multi-row PCB terminal with proven clamping yoke connections, in 5.00 mm pitch. 90° conductor outlet direction. Suitable for conductor cross-sections up to 6.0 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB connector | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 5 mm | |
| Connection | clamp connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 500 V | |
| Rated current | 32.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |