1977300000 | Weidmüller

PCB terminal, 14 pole, pitch 5 mm, angled, orange, 1977300000

Order No.: 51P4290
EAN: 4032248672776
MPN:
1977300000
LL2N 5.00/14/90 3.2SN OR BX
1977300000 Weidmüller PCB Connection Systems Image 1
1977300000 Weidmüller PCB Connection Systems Image 2
1977300000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.3038 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
14.30 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3038 €
10 pcs.
13.4113 €
50 pcs.
12.6259 €
100 pcs.
12.0904 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 1977300000, Weidmüller

Multi-row PCB terminal with proven clamping yoke connections, in 5.00 mm pitch. 90° conductor outlet direction. Suitable for conductor cross-sections up to 6.0 mm².

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 14 pole
Grid 5 mm
Connection clamp connection
Orientation angled
contact surface tin-plated
Rated voltage 500 V
Rated current 32.5 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No