891-8994/206-702 | WAGO

Connection cable, 7 m, plug, 4 pole straight to open end, 1.5 mm², 891-8994/206-702

Order No.: 45P7039
EAN: 4055143404402
MPN:
891-8994/206-702
Series: WINSTA MINI
891-8994/206-702 WAGO Pre-assembled Connector Systems Image 1
891-8994/206-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.1459 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
22.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.1459 €

Connecting line, 891-8994/206-702, WAGO

The WINSTA MINI Connecting line rated current 16 A allows assembly of fine-stranded and solid conductors. WAGO pluggable installation connectors can be used when requirements repeat or are planned on a specified pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The WINSTA MINI pluggable installation connector with A coding in white or black is usually used for general mains applications in power distribution. WINSTA MINI is our response to the trend toward miniaturisation. Our smallest pluggable connection system is especially suitable for lights, for example, since as a result of LED technology; due to complex systems, these offer much less space for the connection technology. This product meets all the mandatory fire protection requirements of fire class E; as a result it can be used in areas where fire safety is relevant.

The Connecting line is provided with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also cut installation costs without compromising quality and safety: with strain relief hosting reduces the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Consistent IP40 protection
  • For any mains application
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 4 pole
Connection (2) open end
Cable length 7 m
Coding A
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes