891-8994/206-402 | WAGO

Connection cable, 4 m, plug, 4 pole straight to open end, 1.5 mm², 891-8994/206-402

Order No.: 45P7033
EAN: 4055143404358
MPN:
891-8994/206-402
Series: WINSTA MINI
891-8994/206-402 WAGO Pre-assembled Connector Systems Image 1
891-8994/206-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.85 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
17.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.85 €

Connecting line, 891-8994/206-402, WAGO

Use effective pluggable connections instead of laborious screw connections: With the WINSTA MINI Connecting line rated current 16 A. WAGO pluggable installation connectors are useful when criteria repeat or are distributed on a specified pattern, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits. Where space is tight, our smallest pluggable connection system, WINSTA MINI, conveniently displays its advantages. It is very compact, and, with Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the connection is low-maintenance and can be performed without screw connections. Building safety must be ensured at all times, even after the electrical installation stage. The mandatory safety requirements in connection with EU CPR are met by this product through fire class E.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also lower installation expenses without compromising quality and safety: with marking eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • For any mains application
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 4 pole
Connection (2) open end
Cable length 4 m
Coding A
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No